INGHAi GPD30245L100-5V3500
| Manufacturer |
INGHAi
Asian Brands |
| Mfr. Part # | GPD30245L100-5V3500 |
| LCSC Part # | C530493 |
| Package | - |
| Customer # | |
| Key Attributes | Piezoelectric active buzzer, voltage range: 3 - 24V |
| Description | Active Buzzer (Built-in Driving Circuit) 3.5kHz 5V Piezoelectric Alarms, Buzzers, and Sirens RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
6
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1301 | $ 1.13 |
10+ | $ 0.94 | $ 9.40 |
30+ | $ 0.8359 | $ 25.08 |
100+ | $ 0.7182 | $ 71.82 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$