LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking SMAJ18CA-AT product image
  • SMAJ18CA-AT thumbnail 1
  • SMAJ18CA-AT thumbnail 2
  • SMAJ18CA-AT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Brightking SMAJ18CA-ATRoHS

Manufacturer
BrightkingAsian Brands
MPN
SMAJ18CA-AT
LCSC Part #
C53038842
Packaging
SMA
Customer #
Key Attributes
29.2V 13.7A 400W@10/1000us 22.1V Bidirectional 18V SMA TVS Diodes RoHS
Datasheetpdf iconBrightking SMAJ18CA-AT
In-Stock: 4,946
4,946 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5964$ 0.60
10+$ 0.4852$ 4.85
30+$ 0.4289$ 12.87
100+$ 0.3741$ 37.41
500+$ 0.3413$ 170.65
1,000+$ 0.324$ 324.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBrightking
PackagingSMA
Clamping Voltage29.2V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)13.7A
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Voltage - Breakdown22.1V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)18V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • For surface mounted applications in order to optimize board space
  • Low profile package
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 400W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical IR less than 1μA above 10V
  • High Temperature soldering: 260°C/10 seconds at terminals
  • Plastic package has underwriters laboratory flammability 94V - 0
  • Meets MSL level 1, per J - STD - 020
  • Safety certification: UL
  • AEC - Q101 qualified
  • IEC61000 - 4 - 2 ESD 30KV Air, 30KV contact compliance

Applications

AI Translation
  • I/O interface
  • AC/DC power supply
  • Low frequency signal transmission line (RS232, RS485, etc.)