Brightking SMAJ350CA
| Manufacturer |
Brightking
Asian Brands |
| Mfr. Part # | SMAJ350CA |
| LCSC Part # | C53037068 |
| Package | SMA |
| Customer # | |
| Description | 567V 700mA@10/1000us 400W@10/1000us 432V Bidirectional 350V SMA TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Brightking | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
14,850
14,850
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.087 | $ 0.44 |
50+ | $ 0.0694 | $ 3.47 |
150+ | $ 0.0607 | $ 9.11 |
500+ | $ 0.0541 | $ 27.05 |
2,500+ | $ 0.0488 | $ 122.00 |
5,000+ | $ 0.0462 | $ 231.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$