BEST BST-Q12
| Manufacturer | BESTAsian Brands |
| MPN | BST-Q12 |
| LCSC Part # | C53025913 |
| Packaging | - |
| Customer # | |
| Key Attributes | Tweezers |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Tweezers | |
| Manufacturer | BEST | |
| Packaging | - | |
| Head shape | Flat pointed tip | |
| length | 144mm | |
| material quality | Stainless steel | |
| characteristic | Anti-magnetic |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Tweezers | |
| Manufacturer | BEST | |
| Packaging | - | |
| Head shape | Flat pointed tip |
| Type | Description | |
|---|---|---|
| length | 144mm | |
| material quality | Stainless steel | |
| characteristic | Anti-magnetic |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Tweezers | |
| Manufacturer | BEST | |
| Packaging | - | |
| Head shape | Flat pointed tip | |
| length | 144mm | |
| material quality | Stainless steel | |
| characteristic | Anti-magnetic |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Tweezers | |
| Manufacturer | BEST | |
| Packaging | - | |
| Head shape | Flat pointed tip |
| Type | Description | |
|---|---|---|
| length | 144mm | |
| material quality | Stainless steel | |
| characteristic | Anti-magnetic |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



