PCB Surface Mount Round Threaded Standoff M2x5.56xL6.6+1.53mm Tin-Plated Copper
| Manufacturer | YIYUANAsian Brands |
| MPN | SMTSOM266BTR |
| LCSC Part # | C5301797 |
| Packaging | - |
| Customer # | |
| Key Attributes | Board Spacers, Standoffs |
| Datasheet | YIYUAN SMTSOM266BTR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | YIYUAN | |
| Packaging | - | |
| surface treatment | Tin plated | |
| length | 6.6mm | |
| Material | Copper | |
| Rated current | - | |
| specifications | M2 | |
| Product Description | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | YIYUAN | |
| Packaging | - | |
| surface treatment | Tin plated | |
| length | 6.6mm |
| Type | Description | |
|---|---|---|
| Material | Copper | |
| Rated current | - | |
| specifications | M2 | |
| Product Description | - |
Help & FeedbackShow similar products (0) >
In-Stock: 3,305
3,305 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1161$ 0.1103 | $ 0.55 |
| 50+ | $ 0.1089$ 0.1035 | $ 5.18 |
| 1,200+ | $ 0.0909$ 0.0864 | $ 103.68 |
| 4,800+ | $ 0.0873$ 0.0830 | $ 398.40 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | YIYUAN | |
| Packaging | - | |
| surface treatment | Tin plated | |
| length | 6.6mm | |
| Material | Copper | |
| Rated current | - | |
| specifications | M2 | |
| Product Description | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | YIYUAN | |
| Packaging | - | |
| surface treatment | Tin plated | |
| length | 6.6mm |
| Type | Description | |
|---|---|---|
| Material | Copper | |
| Rated current | - | |
| specifications | M2 | |
| Product Description | - |
Help & FeedbackShow similar products (0) >
C5301797 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



