PCB Surface Mount Round Threaded Standoff M2.5x5.56xL5+1.53mm Tin-Plated Copper
| Manufacturer | YIYUANAsian Brands |
| MPN | SMTSOM2.550BTR |
| LCSC Part # | C5301778 |
| Packaging | - |
| Customer # | |
| Key Attributes | Board Spacers, Standoffs |
| Datasheet | YIYUAN SMTSOM2.550BTR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | YIYUAN | |
| Packaging | - | |
| surface treatment | Tin plated | |
| length | 5mm | |
| Material | Copper | |
| Rated current | - | |
| specifications | M2.5 | |
| Product Description | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | YIYUAN | |
| Packaging | - | |
| surface treatment | Tin plated | |
| length | 5mm |
| Type | Description | |
|---|---|---|
| Material | Copper | |
| Rated current | - | |
| specifications | M2.5 | |
| Product Description | - |
Help & FeedbackShow similar products (0) >
In-Stock: 25,995
25,995 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0865$ 0.0822 | $ 0.41 |
| 50+ | $ 0.0811$ 0.0771 | $ 3.86 |
| 700+ | $ 0.0677$ 0.0644 | $ 45.08 |
| 4,900+ | $ 0.065$ 0.0618 | $ 302.82 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | YIYUAN | |
| Packaging | - | |
| surface treatment | Tin plated | |
| length | 5mm | |
| Material | Copper | |
| Rated current | - | |
| specifications | M2.5 | |
| Product Description | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | YIYUAN | |
| Packaging | - | |
| surface treatment | Tin plated | |
| length | 5mm |
| Type | Description | |
|---|---|---|
| Material | Copper | |
| Rated current | - | |
| specifications | M2.5 | |
| Product Description | - |
Help & FeedbackShow similar products (0) >
C5301778 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



