PCB Surface Mount Round Threaded Standoff M2x4.35xL2+1.4mm Tin-Plated Iron
| Manufacturer | YIYUANAsian Brands |
| MPN | SMTWEM220STR |
| LCSC Part # | C5301775 |
| Packaging | - |
| Customer # | |
| Key Attributes | Board Spacers, Standoffs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | YIYUAN | |
| Packaging | - | |
| surface treatment | Tin plated | |
| length | 2mm | |
| Material | Iron | |
| Rated current | - | |
| specifications | M2 | |
| Product Description | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | YIYUAN | |
| Packaging | - | |
| surface treatment | Tin plated | |
| length | 2mm |
| Type | Description | |
|---|---|---|
| Material | Iron | |
| Rated current | - | |
| specifications | M2 | |
| Product Description | - |
Report an ErrorShow similar products (0) >
In-Stock: 10,070
10,070 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0616$ 0.0586 | $ 0.29 |
| 50+ | $ 0.0581$ 0.0552 | $ 2.76 |
| 1,500+ | $ 0.0492$ 0.0468 | $ 70.20 |
| 4,500+ | $ 0.0474$ 0.0451 | $ 202.95 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | YIYUAN | |
| Packaging | - | |
| surface treatment | Tin plated | |
| length | 2mm | |
| Material | Iron | |
| Rated current | - | |
| specifications | M2 | |
| Product Description | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | YIYUAN | |
| Packaging | - | |
| surface treatment | Tin plated | |
| length | 2mm |
| Type | Description | |
|---|---|---|
| Material | Iron | |
| Rated current | - | |
| specifications | M2 | |
| Product Description | - |
Report an ErrorShow similar products (0) >
C5301775 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



