INGHAi GMI9745-2C34DB
| Manufacturer | INGHAiAsian Brands |
| MPN | GMI9745-2C34DB |
| LCSC Part # | C530011 |
| Packaging | SMD,D=9.7mm |
| Customer # | |
| Key Attributes | Omnidirectional electret condenser microphone |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | SMD,D=9.7mm | |
| Diameter(φD) | 9.7mm | |
| Voltage - Supply | 4.5V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | SMD | |
| Frequency Range | 100Hz~10000Hz | |
| Sensitivity | -34dB | |
| Height | 4.5mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 58dB | |
| Operating Temperature | -20℃~+60℃ |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | SMD,D=9.7mm | |
| Diameter(φD) | 9.7mm | |
| Voltage - Supply | 4.5V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | SMD |
| Type | Description | |
|---|---|---|
| Frequency Range | 100Hz~10000Hz | |
| Sensitivity | -34dB | |
| Height | 4.5mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 58dB | |
| Operating Temperature | -20℃~+60℃ |
Report an ErrorShow similar products (0) >
In-Stock: 74
74 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2985 | $ 0.30 |
| 10+ | $ 0.2361 | $ 2.36 |
| 30+ | $ 0.2094 | $ 6.28 |
| 100+ | $ 0.1761 | $ 17.61 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | SMD,D=9.7mm | |
| Diameter(φD) | 9.7mm | |
| Voltage - Supply | 4.5V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | SMD | |
| Frequency Range | 100Hz~10000Hz | |
| Sensitivity | -34dB | |
| Height | 4.5mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 58dB | |
| Operating Temperature | -20℃~+60℃ |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | SMD,D=9.7mm | |
| Diameter(φD) | 9.7mm | |
| Voltage - Supply | 4.5V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | SMD |
| Type | Description | |
|---|---|---|
| Frequency Range | 100Hz~10000Hz | |
| Sensitivity | -34dB | |
| Height | 4.5mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 58dB | |
| Operating Temperature | -20℃~+60℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GMI9745-34DB | INGHAi | SMD,D=9.7mm | 47 | $ 0.1711 | ||
| GMI9745-2C36DB | INGHAi | SMD,D=9.7mm | 647 | $ 0.2985 | ||
| GMI9745-32DB | INGHAi | SMD,D=9.7mm | 542 | $ 0.1796 | ||
| GMI9745-36DB | INGHAi | SMD,D=9.7mm | 535 | $ 0.273 | ||
| GMI9745-2C32DB | INGHAi | SMD,D=9.7mm | 81 | $ 0.2985 | ||
| GMI9745-2C38DB | INGHAi | SMD,D=9.7mm | 990 | $ 0.3149 | ||
| GMI9745-38DB | INGHAi | SMD,D=9.7mm | 340 | $ 0.1859 | ||
| GMI9745-30DB | INGHAi | SMD,D=9.7mm | 95 | $ 0.1649 | ||
| GMI9745-2C30DB | INGHAi | SMD,D=9.7mm | 7 | $ 0.2985 | ||
| GMI9745-2C40DB | INGHAi | SMD,D=9.7mm | 59 | $ 0.2985 | ||
| GMI9745-40DB | INGHAi | SMD,D=9.7mm | 9 | $ 0.1602 |



