Bel Fuse 0ZCM0002FF2G
| Manufacturer | |
| Mfr. Part # | 0ZCM0002FF2G |
| LCSC Part # | C5299556 |
| Package | 0603 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 20mA 0603 |
| Description | Polymeric PTC Resettable Fuse 60V 20mA Surface Mount 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Bel Fuse | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
190 
190
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3575 | $ 1.79 |
50+ | $ 0.2838 | $ 14.19 |
150+ | $ 0.2522 | $ 37.83 |
500+ | $ 0.2128 | $ 106.40 |
2,500+ | $ 0.1953 | $ 488.25 |
4,000+ | $ 0.1848 | $ 739.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$