LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ChuangHui CD288H1CM101D70T product image
  • CD288H1CM101D70T thumbnail 1
  • CD288H1CM101D70T thumbnail 2
  • CD288H1CM101D70T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ChuangHui CD288H1CM101D70T

Manufacturer
ChuangHuiAsian Brands
MPN
CD288H1CM101D70T
LCSC Part #
C52994825
Packaging
Through Hole,D5xL7mm
Customer #
Key Attributes
±20% 16V 100uF Through Hole,D5xL7mm Aluminum Electrolytic Capacitors
DatasheetChuangHui CD288H1CM101D70T
In-Stock: 350
350 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0159$ 0.80
500+$ 0.0125$ 6.25
2,000+$ 0.0106$ 21.20
5,000+$ 0.0094$ 47.00
25,000+$ 0.0085$ 212.50
50,000+$ 0.0079$ 395.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerChuangHui
PackagingThrough Hole,D5xL7mm
Tolerance±20%
Voltage Rating16V
Lifetime3000hrs@105℃
Capacitance100uF
Pin Spacing2mm
Operating Temperature-40℃~+105℃
Height - Seated (Max)7mm
Diameter5mm

Features

AI Translation
  • High frequency, low impedance
  • Durability: 3000 hours at 105℃
  • Frequency coefficient
  • Temperature coefficient

Applications

AI Translation

Suitable for chargers, adapters, and small household appliances