OSEN IRF640NSTRLPBF-OSEN
| Manufacturer | OSENAsian Brands |
| MPN | IRF640NSTRLPBF-OSEN |
| LCSC Part # | C52994741 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | 150W 200V 18A 2V 150mΩ@10V 1 N-channel N-Channel TO-263 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-263 | |
| Output Capacitance(Coss) | 194pF | |
| Pd - Power Dissipation | 150W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 18A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 150mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.2nF | |
| Gate Charge(Qg) | 74nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- High input impedance and low-level drive
- Avalanche energy tested
- Improved dv/dt capability, high durability
Applications
AI Translation
- High-efficiency switched-mode power supplies
- Power factor correction
- Electronic lamp ballasts
In-Stock: 1,570
1,570 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3519 | $ 1.76 |
| 50+ | $ 0.2788 | $ 13.94 |
| 150+ | $ 0.2474 | $ 37.11 |
| 800+ | $ 0.2083 | $ 166.64 |
| 2,400+ | $ 0.1909 | $ 458.16 |
| 4,800+ | $ 0.1805 | $ 866.40 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-263 | |
| Output Capacitance(Coss) | 194pF | |
| Pd - Power Dissipation | 150W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 18A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 150mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.2nF | |
| Gate Charge(Qg) | 74nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- High input impedance and low-level drive
- Avalanche energy tested
- Improved dv/dt capability, high durability
Applications
AI Translation
- High-efficiency switched-mode power supplies
- Power factor correction
- Electronic lamp ballasts
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

