Wuxi I-core Elec AiP3205GB235.TR
| Manufacturer | Wuxi I-core ElecAsian Brands |
| MPN | AiP3205GB235.TR |
| LCSC Part # | C52994642 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Rail-to-rail input 1mV 1pA 1 SOT-23-5 Linear Comparators |
| Datasheet | Wuxi I-core Elec AiP3205GB235.TR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOT-23-5 | |
| Input Hysteresis Voltage (Vhys) | 1mV | |
| Output Type | Open Drain | |
| Rail to Rail | Rail-to-rail input | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 1pA | |
| Quiescent Current | 85uA | |
| Number of Channels | 1 | |
| Propagation Delay Time | 49ns | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOT-23-5 | |
| Input Hysteresis Voltage (Vhys) | 1mV | |
| Output Type | Open Drain | |
| Rail to Rail | Rail-to-rail input | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Vos - Input Offset Voltage | 1mV |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Quiescent Current | 85uA | |
| Number of Channels | 1 | |
| Propagation Delay Time | 49ns | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 2.7V~5.5V |
Introduction
AiP3205, AiP3205B, AiP3206, and AiP3208 are single-channel, dual-channel, and quad-channel open-drain output comparator ICs featuring fast response, low power consumption, rail-to-rail input, low offset voltage, and high output drive current. This comparator series offers internal hysteresis, low propagation delay, and low power consumption. The rail-to-rail input voltage range and low-voltage single-supply operation make them ideal for portable devices. Internal hysteresis is implemented to prevent oscillation caused by noise or parasitic feedback. A pull-up resistor is required at the output.
Features
- Low propagation delay: 50ns (typical)
- Input common-mode range: -0.2V ~ VCC + 0.2V
- Low input offset voltage: 1mV
- Open-drain output
- Supply voltage range: +2.7V ~ 5.5V
- Industrial temperature range: -40℃ ~ 125℃
- Package: AiP3205 in SOT23-5/SOT353; AiP3205B in SOT23-5; AiP3206 in SOP8/MSOP8; AiP3208 in SOP14/TSSOP14
Applications
- Detection Equipment
- Test and Measurement
- High-Speed Sampling Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2268 | $ 1.13 |
| 50+ | $ 0.1778 | $ 8.89 |
| 150+ | $ 0.1568 | $ 23.52 |
| 500+ | $ 0.1306 | $ 65.30 |
| 3,000+ | $ 0.119 | $ 357.00 |
| 6,000+ | $ 0.112 | $ 672.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOT-23-5 | |
| Input Hysteresis Voltage (Vhys) | 1mV | |
| Output Type | Open Drain | |
| Rail to Rail | Rail-to-rail input | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 1pA | |
| Quiescent Current | 85uA | |
| Number of Channels | 1 | |
| Propagation Delay Time | 49ns | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOT-23-5 | |
| Input Hysteresis Voltage (Vhys) | 1mV | |
| Output Type | Open Drain | |
| Rail to Rail | Rail-to-rail input | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Vos - Input Offset Voltage | 1mV |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Quiescent Current | 85uA | |
| Number of Channels | 1 | |
| Propagation Delay Time | 49ns | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 2.7V~5.5V |
Introduction
AiP3205, AiP3205B, AiP3206, and AiP3208 are single-channel, dual-channel, and quad-channel open-drain output comparator ICs featuring fast response, low power consumption, rail-to-rail input, low offset voltage, and high output drive current. This comparator series offers internal hysteresis, low propagation delay, and low power consumption. The rail-to-rail input voltage range and low-voltage single-supply operation make them ideal for portable devices. Internal hysteresis is implemented to prevent oscillation caused by noise or parasitic feedback. A pull-up resistor is required at the output.
Features
- Low propagation delay: 50ns (typical)
- Input common-mode range: -0.2V ~ VCC + 0.2V
- Low input offset voltage: 1mV
- Open-drain output
- Supply voltage range: +2.7V ~ 5.5V
- Industrial temperature range: -40℃ ~ 125℃
- Package: AiP3205 in SOT23-5/SOT353; AiP3205B in SOT23-5; AiP3206 in SOP8/MSOP8; AiP3208 in SOP14/TSSOP14
Applications
- Detection Equipment
- Test and Measurement
- High-Speed Sampling Systems
C52994642 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



