INGHAi GMI6027P-2C26DB-RF75
| Manufacturer |
INGHAi
Asian Brands |
| MPN | GMI6027P-2C26DB-RF75 |
| LCSC Part # | C529945 |
| Packaging | Through Hole,D=6mm |
| Customer # | |
| Key Attributes | φ6.0 x 2.7 MM TH 1033 -20-38dB 2.2V ≤2.2KΩS/N: ≥75dBA |
| Description | Omnidirectional -26dB 2.2kΩ 75dB Through Hole,D=6mm Microphones RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D=6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
2,687
2,687
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.5562 | $ 0.56 |
10+ | $ 0.4491 | $ 4.49 |
30+ | $ 0.3948 | $ 11.84 |
100+ | $ 0.342 | $ 34.20 |
500+ | $ 0.3101 | $ 155.05 |
1,000+ | $ 0.2941 | $ 294.10 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$