LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper PESD5V0S1UA,115(ES) product image
Images for reference only

ElecSuper PESD5V0S1UA,115(ES)

Manufacturer
ElecSuperAsian Brands
MPN
PESD5V0S1UA,115(ES)
LCSC Part #
C52994076
Packaging
SOD-323
Customer #
Key Attributes
13V 30A@8/20us 450W@8/20us 6.5V Unidirectional 5V SOD-323 TVS Diodes
Datasheetpdf iconElecSuper PESD5V0S1UA,115(ES)
In-Stock: 1,920
1,920 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0373$ 0.75
200+$ 0.0312$ 6.24
600+$ 0.0278$ 16.68
3,000+$ 0.0257$ 77.10
9,000+$ 0.0239$ 215.10
21,000+$ 0.023$ 483.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingSOD-323
Clamping Voltage13V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)30A@8/20us
Peak Pulse Power Dissipation (Ppp)450W@8/20us
Number of Channels-
Voltage - Breakdown6.5V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)5V

Introduction

AI Translation

PESD5V0S1UA,115(ES) is a transient voltage suppressor designed to protect components connected to data and transmission lines against ESD, EFT, and lightning strikes. All pins can withstand 30kV ESD pulses using the IEC61000-4-2 air discharge method.

Features

AI Translation
  • IEC 61000-4-2 Level 4 ESD protection
  • ±30kV contact discharge
  • ±30kV air discharge
  • 450W peak pulse power (8/20μs)
  • RoHS compliant
  • Unidirectional configuration
  • Low clamping voltage
  • Operating voltage: 3.3V/5V/7V/12V/15V/18V/24V/36V

Applications

AI Translation
  • Interfaces
  • USB 2.0/1.1
  • GPIO
  • 10/100/1000Mbps Ethernet
  • Audio
  • Buttons
  • Industrial and service robots
  • Laptops and desktops
  • TVs and monitors
  • Wearable devices
  • Handheld wireless systems