ElecSuper ESD441DPLR(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | ESD441DPLR(ES) |
| LCSC Part # | C52994072 |
| Packaging | DFN0603-2L |
| Customer # | |
| Key Attributes | 13V 4A@8/20us 60W@8/20us Unidirectional 5V DFN0603-2L TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN0603-2L | |
| Clamping Voltage | 13V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ESD441DPLR(ES) is a low-capacitance TVS designed to protect high-speed data interfaces. It is specifically designed to protect sensitive electronic components connected to data and transmission lines from overstress caused by ESD. The ESD441DPLR(ES) integrates a pair of low-capacitance steering diodes and a TVS diode.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection
- ±20kV contact discharge
- ±20kV air discharge
- 60W peak pulse power (8/20μs)
- Low clamping voltage
- Operating voltage: 5V
- Low leakage current
- RoHS compliant
- Protects one unidirectional line
- Junction capacitance: 0.50pF typical
Applications
AI Translation
- USB 2.0/3.0
- 10/100/1000 Ethernet
- Monitors and flat panel displays
- Laptops
- SIM card ports
- ATM interfaces
In-Stock: 8,800
8,800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0442 | $ 0.44 |
| 100+ | $ 0.0352 | $ 3.52 |
| 300+ | $ 0.0307 | $ 9.21 |
| 1,000+ | $ 0.0273 | $ 27.30 |
| 5,000+ | $ 0.0246 | $ 123.00 |
| 10,000+ | $ 0.0233 | $ 233.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN0603-2L | |
| Clamping Voltage | 13V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| Number of Channels | 1 | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ESD441DPLR(ES) is a low-capacitance TVS designed to protect high-speed data interfaces. It is specifically designed to protect sensitive electronic components connected to data and transmission lines from overstress caused by ESD. The ESD441DPLR(ES) integrates a pair of low-capacitance steering diodes and a TVS diode.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection
- ±20kV contact discharge
- ±20kV air discharge
- 60W peak pulse power (8/20μs)
- Low clamping voltage
- Operating voltage: 5V
- Low leakage current
- RoHS compliant
- Protects one unidirectional line
- Junction capacitance: 0.50pF typical
Applications
AI Translation
- USB 2.0/3.0
- 10/100/1000 Ethernet
- Monitors and flat panel displays
- Laptops
- SIM card ports
- ATM interfaces
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



