ElecSuper PESD2IVN27-TR(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | PESD2IVN27-TR(ES) |
| LCSC Part # | C52994068 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 51V 4A@8/20us 200W@8/20us 28V Bidirectional 27V SOT-23 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Clamping Voltage | 51V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 28V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 27V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PESD2IVN27-TR(ES) is a transient voltage suppressor array designed to protect components connected to data and transmission lines from ESD, EFT, and lightning strikes. Using the IEC61000-4-2 air discharge method, all pins can withstand ESD pulses of 30kV.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection
- ±30kV contact discharge
- ±30kV air discharge
- 200W peak pulse power (8/20μs)
- Low clamping voltage
- Operating voltage: 27V
- Low leakage current
- RoHS compliant
- Protects two bidirectional lines
Applications
AI Translation
- Portable electronic devices
- Control and monitoring systems
- Servers, laptops, and desktop PCs
- CAN bus protection
- Automotive applications
- Mobile phones and accessories
In-Stock: 2,785
2,785 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1602 | $ 0.80 |
| 50+ | $ 0.1269 | $ 6.35 |
| 150+ | $ 0.1126 | $ 16.89 |
| 500+ | $ 0.0948 | $ 47.40 |
| 3,000+ | $ 0.0869 | $ 260.70 |
| 6,000+ | $ 0.0821 | $ 492.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Clamping Voltage | 51V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 28V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 27V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PESD2IVN27-TR(ES) is a transient voltage suppressor array designed to protect components connected to data and transmission lines from ESD, EFT, and lightning strikes. Using the IEC61000-4-2 air discharge method, all pins can withstand ESD pulses of 30kV.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection
- ±30kV contact discharge
- ±30kV air discharge
- 200W peak pulse power (8/20μs)
- Low clamping voltage
- Operating voltage: 27V
- Low leakage current
- RoHS compliant
- Protects two bidirectional lines
Applications
AI Translation
- Portable electronic devices
- Control and monitoring systems
- Servers, laptops, and desktop PCs
- CAN bus protection
- Automotive applications
- Mobile phones and accessories
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



