LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper PESD27VV1BAX(ES) product image
  • PESD27VV1BAX(ES) thumbnail 1
  • PESD27VV1BAX(ES) thumbnail 2
  • PESD27VV1BAX(ES) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper PESD27VV1BAX(ES)RoHS

Manufacturer
ElecSuperAsian Brands
MPN
PESD27VV1BAX(ES)
LCSC Part #
C52994066
Packaging
SOD-323
Customer #
Key Attributes
51V 4A@8/20us 200W@8/20us 28V Bidirectional 27V SOD-323 TVS Diodes RoHS
Datasheetpdf iconElecSuper PESD27VV1BAX(ES)
In-Stock: 725
725 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0814$ 0.41
50+$ 0.0648$ 3.24
150+$ 0.0565$ 8.48
500+$ 0.0504$ 25.20
3,000+$ 0.0454$ 136.20
6,000+$ 0.0429$ 257.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingSOD-323
Clamping Voltage51V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)4A@8/20us
Peak Pulse Power Dissipation (Ppp)200W@8/20us
Voltage - Breakdown28V
typeTVS
Reverse Leakage Current (Ir)100nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)27V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

PESD27VV1BAX(ES) is a transient voltage suppressor array designed to protect components connected to data and transmission lines against ESD, EFT, and lightning strikes. All pins can withstand 30kV ESD pulses using the IEC61000-4-2 air discharge method.

Features

AI Translation
  • IEC 61000-4-2 Level 4 ESD protection
  • ±30kV contact discharge
  • ±30kV air discharge
  • 200W peak pulse power (8/20μs)
  • Low clamping voltage
  • Operating voltage: 27V
  • Low leakage current
  • RoHS compliant
  • Protects one bidirectional line

Applications

AI Translation
  • Portable electronic devices
  • Control and monitoring systems
  • Servers, laptops, and desktop computers
  • CAN bus protection
  • Automotive applications
  • Mobile phones and accessories