ElecSuper PESD2V5Y1BSFYL(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | PESD2V5Y1BSFYL(ES) |
| LCSC Part # | C52994063 |
| Packaging | DFN0603-2L |
| Customer # | |
| Key Attributes | 3.2V 5A@8/20us 20W@8/20us 4.3V Bidirectional 1.5V DFN0603-2L TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN0603-2L | |
| Clamping Voltage | 3.2V | |
| Operating Temperature | -50℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 20W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 4.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 1.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PESD2V5Y1BSFYL(ES) is an ultra-low capacitance TVS designed to protect high-speed data interfaces. It is specifically intended to protect sensitive electronic components connected to data and transmission lines against overstress caused by ESD. Per IEC61000-4-2, the PESD2V5Y1BSFYL(ES) provides ESD protection up to ±15kV (contact discharge); per IEC61000-4-5, it can withstand a peak pulse current up to 5.0A (8/20μs).
Features
- IEC 61000-4-2 Level 4 ESD protection
- ±15kV contact discharge
- ±15kV air discharge
- 20W peak pulse power (8/20μs)
- Low clamping voltage
- Operating voltage: 1.5V
- Low leakage current
- RoHS compliant
- Protects one bidirectional line
- Low junction capacitance: 0.28pF typical
Applications
- High-Speed Interfaces
- HDMI and USB 3.2
- Mobile Phones & Accessories
- Portable Electronics and Laptops
- TVs and Monitors
- Digital Cameras
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.34 | $ 1.70 |
| 50+ | $ 0.2778 | $ 13.89 |
| 150+ | $ 0.2511 | $ 37.67 |
| 500+ | $ 0.2178 | $ 108.90 |
| 2,500+ | $ 0.203 | $ 507.50 |
| 5,000+ | $ 0.1941 | $ 970.50 |
Standard Packaging10000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN0603-2L | |
| Clamping Voltage | 3.2V | |
| Operating Temperature | -50℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 20W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 4.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 1.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PESD2V5Y1BSFYL(ES) is an ultra-low capacitance TVS designed to protect high-speed data interfaces. It is specifically intended to protect sensitive electronic components connected to data and transmission lines against overstress caused by ESD. Per IEC61000-4-2, the PESD2V5Y1BSFYL(ES) provides ESD protection up to ±15kV (contact discharge); per IEC61000-4-5, it can withstand a peak pulse current up to 5.0A (8/20μs).
Features
- IEC 61000-4-2 Level 4 ESD protection
- ±15kV contact discharge
- ±15kV air discharge
- 20W peak pulse power (8/20μs)
- Low clamping voltage
- Operating voltage: 1.5V
- Low leakage current
- RoHS compliant
- Protects one bidirectional line
- Low junction capacitance: 0.28pF typical
Applications
- High-Speed Interfaces
- HDMI and USB 3.2
- Mobile Phones & Accessories
- Portable Electronics and Laptops
- TVs and Monitors
- Digital Cameras
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

