LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper PESD2V0Y1BSFYL(ES) product image
  • PESD2V0Y1BSFYL(ES) thumbnail 1
  • PESD2V0Y1BSFYL(ES) thumbnail 2
  • PESD2V0Y1BSFYL(ES) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper PESD2V0Y1BSFYL(ES)RoHS

Manufacturer
ElecSuperAsian Brands
MPN
PESD2V0Y1BSFYL(ES)
LCSC Part #
C52994062
Packaging
DFN0603-2L
Customer #
Key Attributes
3.2V 5A@8/20us 20W@8/20us 4.3V Bidirectional 1.5V DFN0603-2L TVS Diodes RoHS
Datasheetpdf iconElecSuper PESD2V0Y1BSFYL(ES)
In-Stock: 5,940
5,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0723$ 0.72
100+$ 0.0582$ 5.82
300+$ 0.0512$ 15.36
1,000+$ 0.046$ 46.00
5,000+$ 0.0418$ 209.00
10,000+$ 0.0397$ 397.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingDFN0603-2L
Clamping Voltage3.2V
Operating Temperature-50℃~+125℃
Peak Pulse Current (Ipp)5A@8/20us
Peak Pulse Power Dissipation (Ppp)20W@8/20us
Number of Channels1
Voltage - Breakdown4.3V
typeTVS
Reverse Leakage Current (Ir)100nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)1.5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

PESD2V0Y1BSFYL(ES) is an ultra-low capacitance TVS designed to protect high-speed data interfaces. It is specifically designed to protect sensitive electronic components connected to data and transmission lines from overstress caused by ESD. Per IEC61000-4-2, the PESD2V0Y1BSFYL(ES) provides ESD protection up to ±15kV (contact discharge); per IEC61000-4-5, it can withstand peak pulse currents up to 5.0A (8/20μs).

Features

AI Translation
  • IEC 61000-4-2 Level 4 ESD protection
  • ±15kV contact discharge
  • ±15kV air discharge
  • 20W peak pulse power (8/20μs)
  • Low clamping voltage
  • Operating voltage: 1.5V
  • Low leakage current
  • RoHS compliant
  • Protects one bidirectional line
  • Low junction capacitance: 0.28pF typical

Applications

AI Translation
  • High-speed interfaces
  • HDMI and USB 3.2
  • Mobile phones and accessories
  • Portable electronics and laptops
  • TVs and monitors
  • Digital cameras