MDD(Microdiode Semiconductor) MDD7N65D
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | MDD7N65D |
| LCSC Part # | C5299404 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 7A TO-252 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | - | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 7A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.1pF | |
| RDS(on) | 1.4Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.09nF | |
| Gate Charge(Qg) | 20.7nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | - | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 7A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.1pF | |
| RDS(on) | 1.4Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.09nF | |
| Gate Charge(Qg) | 20.7nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra low gate charge
- Low reverse transfer Capacitance
- Fast switching capability
- Avalanche energy tested
- Improved dv/dt capability, high ruggedness
Applications
AI Translation
- General Features
- High efeciency switch mode power supplies
- Electronic lamp ballasts based on half bridge
- LED power supplies
In-Stock: 1,085
1,085 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2855$ 0.2770 | $ 1.39 |
| 50+ | $ 0.2257$ 0.2190 | $ 10.95 |
| 150+ | $ 0.2001$ 0.1941 | $ 29.12 |
| 500+ | $ 0.1681$ 0.1631 | $ 81.55 |
| 2,500+ | $ 0.1468$ 0.1424 | $ 356.00 |
| 5,000+ | $ 0.1383$ 0.1342 | $ 671.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | - | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 7A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.1pF | |
| RDS(on) | 1.4Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.09nF | |
| Gate Charge(Qg) | 20.7nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Configuration | - | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 7A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.1pF | |
| RDS(on) | 1.4Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.09nF | |
| Gate Charge(Qg) | 20.7nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra low gate charge
- Low reverse transfer Capacitance
- Fast switching capability
- Avalanche energy tested
- Improved dv/dt capability, high ruggedness
Applications
AI Translation
- General Features
- High efeciency switch mode power supplies
- Electronic lamp ballasts based on half bridge
- LED power supplies
C5299404 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
