microcyber HT1200M-Q
| Manufacturer | microcyberAsian Brands |
| MPN | HT1200M-Q |
| LCSC Part # | C52993871 |
| Packaging | QFN-32(5x5) |
| Customer # | |
| Key Attributes | UART -40℃~+85℃ 1.2Kbps QFN-32(5x5) Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | microcyber | |
| Packaging | QFN-32(5x5) | |
| Interface | UART | |
| Voltage - Supply | 2.7V~5V | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | 200uA | |
| Data Rate | 1.2Kbps |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.4595 | $ 5.46 |
| 10+ | $ 4.9136 | $ 49.14 |
| 30+ | $ 4.5322 | $ 135.97 |
| 100+ | $ 4.3676 | $ 436.76 |
Standard Packaging490/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



