Winbond W25Q128JWBAQ
| Manufacturer | WinbondAsian Brands |
| MPN | W25Q128JWBAQ |
| LCSC Part # | C52993625 |
| Packaging | TFBGA-24(6x8) |
| Customer # | |
| Key Attributes | 128Mbit 1.7V~1.95V 133MHz SPI TFBGA-24(6x8) Memory |
| Datasheet | Winbond W25Q128JWBAQ |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | TFBGA-24(6x8) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 2s@(64KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 3ms | |
| Interface | SPI | |
| Standby Supply Current | 120uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | TFBGA-24(6x8) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 2s@(64KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 3ms | |
| Interface | SPI | |
| Standby Supply Current | 120uA |
Introduction
The W25Q128JW (128Mb) serial flash memory provides a storage solution for systems with limited space, pins, and power. The 25Q series offers far greater flexibility and performance than ordinary serial flash devices. They are well suited for code shadow execution from RAM, direct code execution from Dual/Quad SPI (XIP), and storage of voice, text, and data. The device operates from a single power supply with active current consumption as low as 1mA and 1μA in power-down mode. All devices are available in space-saving packages. The W25Q128JW array is organized as 65,536 programmable pages of 256 bytes each. Up to 256 bytes can be programmed at a time. Pages can be erased in groups of 16 (4KB Sector Erase), 128 (32KB Block Erase), 256 (64KB Block Erase), or the entire chip (Chip Erase). The W25Q128JW has 4,096 erasable sectors and 256 erasable blocks respectively. The smaller 4KB sectors provide greater flexibility for applications requiring data and parameter storage.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.6181 | $ 4.62 |
| 10+ | $ 4.0985 | $ 40.99 |
| 30+ | $ 3.7896 | $ 113.69 |
| 100+ | $ 3.4775 | $ 347.75 |
| 500+ | $ 3.3337 | $ 1666.85 |
| 1,000+ | $ 3.2683 | $ 3268.30 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | TFBGA-24(6x8) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 2s@(64KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 3ms | |
| Interface | SPI | |
| Standby Supply Current | 120uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | TFBGA-24(6x8) | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 133MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 2s@(64KB) | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 3ms | |
| Interface | SPI | |
| Standby Supply Current | 120uA |
Introduction
The W25Q128JW (128Mb) serial flash memory provides a storage solution for systems with limited space, pins, and power. The 25Q series offers far greater flexibility and performance than ordinary serial flash devices. They are well suited for code shadow execution from RAM, direct code execution from Dual/Quad SPI (XIP), and storage of voice, text, and data. The device operates from a single power supply with active current consumption as low as 1mA and 1μA in power-down mode. All devices are available in space-saving packages. The W25Q128JW array is organized as 65,536 programmable pages of 256 bytes each. Up to 256 bytes can be programmed at a time. Pages can be erased in groups of 16 (4KB Sector Erase), 128 (32KB Block Erase), 256 (64KB Block Erase), or the entire chip (Chip Erase). The W25Q128JW has 4,096 erasable sectors and 256 erasable blocks respectively. The smaller 4KB sectors provide greater flexibility for applications requiring data and parameter storage.
C52993625 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| W25Q128JWBIQ | Winbond | TFBGA-24(6x8) | 10 | $ 6.5291 | ||
| W25Q128JWBIQ TR | Winbond | TFBGA-24(6x8) | 0 | $ 2.3222 |

