LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
TI LM111733QKVURQ1 product image
  • LM111733QKVURQ1 thumbnail 1
  • LM111733QKVURQ1 thumbnail 2
  • LM111733QKVURQ1 thumbnail 3
  • Rozmieszczenie wyprowadzeń
  • Footprint
Zdjęcia poglądowe

TI LM111733QKVURQ1

Producent
Nr części prod.
LM111733QKVURQ1
Nr LCSC
C52989545
Opak.
TO-252
Numer Klienta
Klucz. cechy
TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Na stanie: 5
5 W magazynie, wysyłka natychmiastowa
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.Suma całkowita
1+$ 2.6298$ 2.63
10+$ 2.5682$ 25.68
30+$ 2.5271$ 75.81
100+$ 2.4861$ 248.61
Standardowa Obudowa2500/Full Reel
Lepsza cena za większą ilość?
$

Opis

Tłumaczenie AI

The LM1117-Q1 is an AEC-Q100 qualified linear regulator for automotive applications. Compared to conventional x1117 regulators, this device offers improved performance with higher output accuracy and lower quiescent current (IQ), minimizing standby power consumption. The LM1117-Q1 supports an input voltage range of 2.5V to 18V (20V absolute maximum). The device provides fixed output voltages of 1.2V, 3.3V, 5V, and 12V. The LM1117-Q1 features wideband PSRR performance, typically greater than 60dB at 1kHz and greater than 40dB at 1MHz, enabling attenuation of switching frequencies from upstream DC/DC converters. Additionally, the LM1117-Q1 incorporates an internal soft-start function to reduce inrush current during startup, helping to save design space and cost by reducing input capacitance requirements. The LM1117-Q1 features foldback current limiting to reduce device power dissipation during high load current faults or short-circuit events.

Funkcje

Tłumaczenie AI
  • AEC-Q100 qualified for automotive applications:
    • Temperature Grade 1: ambient temperature TA from -40°C to +125°C
    • Junction temperature TJ from -40°C to +150°C
  • Input voltage range VIN:
    • Absolute maximum: 20V
    • Operating range: 2.5V to 18V
  • Output voltage range VOUT:
    • Fixed output voltages: 1.2V, 3.3V, 5V, 12V
    • Available from 0.8V to 13.0V (fixed, 100mV steps) upon request
  • Output current: up to 1A
  • Low quiescent current IQ: 65μA typical
  • Output accuracy: ±1%
  • High PSRR:
    • 60dB at 1kHz
    • 40dB at 1MHz
  • Internal soft-start time: 500µs typical
  • Foldback current limiting and thermal protection
  • Stable with 1µF ceramic output capacitor
  • Package options:
    • SOT-223 (DCY), thermal resistance RθJA = 95.4°C/W
    • TO-252 (KVU), thermal resistance RθJA = 67.2°C/W

Zastosowania

Tłumaczenie AI
  • Onboard charger
  • Traction inverter
  • Two- and three-wheel traction drive
  • DC/DC converter system