LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HDGC HDGC1500WR-14P product image
  • HDGC1500WR-14P thumbnail 1
  • HDGC1500WR-14P thumbnail 2
  • HDGC1500WR-14P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HDGC HDGC1500WR-14P

Manufacturer
HDGCAsian Brands
MPN
HDGC1500WR-14P
LCSC Part #
C52989338
Packaging
Through Hole,Right Angle,P=1.5mm
Customer #
Key Attributes
Right Angle ZE 250V 14 1 1.5mm 2A -25℃~+85℃ Tin 14P 1x14P Through Hole,Right Angle,P=1.5mm Headers, Male Pins RoHS
DatasheetHDGC HDGC1500WR-14P
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0843$ 0.42
50+$ 0.067$ 3.35
150+$ 0.0584$ 8.76
1,000+$ 0.052$ 52.00
2,000+$ 0.0468$ 93.60
5,000+$ 0.0442$ 221.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHDGC
PackagingThrough Hole,Right Angle,P=1.5mm
Connector TypeRight Angle
Reference SeriesZE
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row14
Number of Rows1
Pitch1.5mm
Current Rating2A
Flame Retardant RatingUL94V-0
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs14P
Plastic MaterialLCP
X-Length of Bottom Edge on Board (Spacing Line)24.74mm
Pin Structure1x14P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.