LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HDGC SMAW200-14-HDGC2008 product image
  • SMAW200-14-HDGC2008 thumbnail 1
  • SMAW200-14-HDGC2008 thumbnail 2
  • SMAW200-14-HDGC2008 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HDGC SMAW200-14-HDGC2008RoHS

Manufacturer
HDGCAsian Brands
MPN
SMAW200-14-HDGC2008
LCSC Part #
C52989257
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
1 14P -40℃~+85℃ 14 2mm 2A 250V 1x14P Through Hole,Right Angle,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconHDGC SMAW200-14-HDGC2008
Custom CablesMOQ 1pc
In-Stock: 480
480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1475$ 0.74
50+$ 0.1173$ 5.87
150+$ 0.1023$ 15.35
500+$ 0.0909$ 45.45
2,500+$ 0.0749$ 187.25
5,000+$ 0.0704$ 352.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHDGC
PackagingThrough Hole,Right Angle,P=2mm
Number of Rows1
Mounting TypeRight Angle
Number of PINs14P
Contact MaterialBrass
Operating Temperature-40℃~+85℃
Plastic MaterialLCP
Number of PINs Per Row14
Pitch2mm
Current Rating2A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)31mm
Pin Structure1x14P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.