MSKSEMI TL431IDR-MS
| Produttore | MSKSEMIAsian Brands |
| Cod. Prod. | TL431IDR-MS |
| Cod. LCSC | C52988987 |
| Imballo | SOP-8 |
| Numero Cliente | |
| Attr. chiave | 2.483V~36V 100mA Adjustable SOP-8 Voltage Reference |
| Scheda Tecnica | MSKSEMI TL431IDR-MS |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Produttore | MSKSEMI | |
| Imballo | SOP-8 | |
| Output Voltage | 2.483V~36V | |
| Quiescent Current | - | |
| Tolerance | - | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 250uA | |
| Reference Type | - | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Adjustable | |
| Noise - 10Hz to 10kHz | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Produttore | MSKSEMI | |
| Imballo | SOP-8 | |
| Output Voltage | 2.483V~36V | |
| Quiescent Current | - | |
| Tolerance | - | |
| Voltage - Supply | - |
| Tipo | Descrizione | |
|---|---|---|
| Minimum Cathode Current for Regulation | 250uA | |
| Reference Type | - | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Adjustable | |
| Noise - 10Hz to 10kHz | - |
Descrizione
TL431IDxxx - MS is a series of three-terminal adjustable voltage regulators with guaranteed thermal stability over the applicable temperature range. Using two external resistors, the output voltage can be set to any value between Vref (approximately 2.5 V) and 40 V. These devices have a typical dynamic output impedance of 0.2Ω. The active output circuit provides a very sharp turn-on characteristic, making these devices an excellent replacement for Zener diodes in many applications.
Caratteristiche
- Programmable output voltage up to 36V
- Low dynamic output impedance 0.27Ω (typical)
- Sink current capability from 0.1 mA to 100 mA
- Equivalent full-range temperature coefficient 50 ppm/℃
- Temperature compensated, operates over full rated temperature range
- Low output noise voltage
- Fast turn-on response
- TO-92, SOP-8, SOT-89, or SOT-23 package
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Produttore | MSKSEMI | |
| Imballo | SOP-8 | |
| Output Voltage | 2.483V~36V | |
| Quiescent Current | - | |
| Tolerance | - | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 250uA | |
| Reference Type | - | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Adjustable | |
| Noise - 10Hz to 10kHz | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Produttore | MSKSEMI | |
| Imballo | SOP-8 | |
| Output Voltage | 2.483V~36V | |
| Quiescent Current | - | |
| Tolerance | - | |
| Voltage - Supply | - |
| Tipo | Descrizione | |
|---|---|---|
| Minimum Cathode Current for Regulation | 250uA | |
| Reference Type | - | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Adjustable | |
| Noise - 10Hz to 10kHz | - |
Descrizione
TL431IDxxx - MS is a series of three-terminal adjustable voltage regulators with guaranteed thermal stability over the applicable temperature range. Using two external resistors, the output voltage can be set to any value between Vref (approximately 2.5 V) and 40 V. These devices have a typical dynamic output impedance of 0.2Ω. The active output circuit provides a very sharp turn-on characteristic, making these devices an excellent replacement for Zener diodes in many applications.
Caratteristiche
- Programmable output voltage up to 36V
- Low dynamic output impedance 0.27Ω (typical)
- Sink current capability from 0.1 mA to 100 mA
- Equivalent full-range temperature coefficient 50 ppm/℃
- Temperature compensated, operates over full rated temperature range
- Low output noise voltage
- Fast turn-on response
- TO-92, SOP-8, SOT-89, or SOT-23 package
C52988987 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



