MSKSEMI TL431ACDR-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | TL431ACDR-MS |
| LCSC Part # | C52988985 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2.5V~40V Adjustable SOP-8 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Quiescent Current | - | |
| Output Voltage | 2.5V~40V | |
| Tolerance | - | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 250uA | |
| Reference Type | - | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | - | |
| Operating Temperature | -40℃~+150℃ | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TL431ACxxxx - MS is a series of three-terminal adjustable voltage regulators with guaranteed thermal stability over the applicable temperature range. Using two external resistors, the output voltage can be set to any value between the reference voltage (approximately 2.5 V) and 40 V. These devices have a typical dynamic output impedance of 0.2Ω. The active output circuit features a very sharp turn-on characteristic, making these devices an ideal replacement for Zener diodes in many applications.
Features
- Programmable output voltage up to 36V
- Low dynamic output impedance 0.27Ω (typical)
- Sink current capability from 0.1mA to 100mA
- Equivalent full-range temperature coefficient 50 ppm/°C
- Temperature compensated over full rated operating temperature range
- Low output noise voltage
- Fast turn-on response
- TO-92, SOP-8, SOT-89, or SOT-23 package
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0567 | $ 0.57 |
| 100+ | $ 0.045 | $ 4.50 |
| 300+ | $ 0.0392 | $ 11.76 |
| 2,500+ | $ 0.0348 | $ 87.00 |
| 5,000+ | $ 0.0313 | $ 156.50 |
| 10,000+ | $ 0.0296 | $ 296.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Quiescent Current | - | |
| Output Voltage | 2.5V~40V | |
| Tolerance | - | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 250uA | |
| Reference Type | - | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | - | |
| Operating Temperature | -40℃~+150℃ | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TL431ACxxxx - MS is a series of three-terminal adjustable voltage regulators with guaranteed thermal stability over the applicable temperature range. Using two external resistors, the output voltage can be set to any value between the reference voltage (approximately 2.5 V) and 40 V. These devices have a typical dynamic output impedance of 0.2Ω. The active output circuit features a very sharp turn-on characteristic, making these devices an ideal replacement for Zener diodes in many applications.
Features
- Programmable output voltage up to 36V
- Low dynamic output impedance 0.27Ω (typical)
- Sink current capability from 0.1mA to 100mA
- Equivalent full-range temperature coefficient 50 ppm/°C
- Temperature compensated over full rated operating temperature range
- Low output noise voltage
- Fast turn-on response
- TO-92, SOP-8, SOT-89, or SOT-23 package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



