MSKSEMI TL431AIPK-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | TL431AIPK-MS |
| LCSC Part # | C52988983 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | 2.5V~36V 2.495V~36V 100mA Adjustable SOT-89-3 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-89-3 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | - | |
| Tolerance | - | |
| Voltage - Supply | 2.495V~36V | |
| Minimum Cathode Current for Regulation | 250uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Output Type | Adjustable | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TL431AIxxxx - MS is a series of three-terminal adjustable voltage regulators with guaranteed thermal stability over the applicable temperature range. Output voltage can be set to any value between Vref (approximately 2.5 V) and 40 V using two external resistors. These devices feature a typical dynamic output impedance of 0.2 Ω. The active output circuit exhibits a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications.
Features
- Programmable output voltage up to 36V
- Low dynamic output impedance 0.27Ω (typical)
- Sink current capability from 0.1 mA to 100 mA
- Equivalent full-range temperature coefficient 50 ppm/°C
- Temperature compensated over full rated operating temperature range
- Low output noise voltage
- Fast turn-on response
- TO-92, SOP-8, SOT-89, or SOT-23 package
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0557$ 0.0530 | $ 0.53 |
| 100+ | $ 0.0442$ 0.0420 | $ 4.20 |
| 300+ | $ 0.0385$ 0.0366 | $ 10.98 |
| 1,000+ | $ 0.0342$ 0.0325 | $ 32.50 |
| 5,000+ | $ 0.0308$ 0.0293 | $ 146.50 |
| 10,000+ | $ 0.0291$ 0.0277 | $ 277.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-89-3 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | - | |
| Tolerance | - | |
| Voltage - Supply | 2.495V~36V | |
| Minimum Cathode Current for Regulation | 250uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Output Type | Adjustable | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TL431AIxxxx - MS is a series of three-terminal adjustable voltage regulators with guaranteed thermal stability over the applicable temperature range. Output voltage can be set to any value between Vref (approximately 2.5 V) and 40 V using two external resistors. These devices feature a typical dynamic output impedance of 0.2 Ω. The active output circuit exhibits a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications.
Features
- Programmable output voltage up to 36V
- Low dynamic output impedance 0.27Ω (typical)
- Sink current capability from 0.1 mA to 100 mA
- Equivalent full-range temperature coefficient 50 ppm/°C
- Temperature compensated over full rated operating temperature range
- Low output noise voltage
- Fast turn-on response
- TO-92, SOP-8, SOT-89, or SOT-23 package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

