LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI TL431BMFDT-MS product image
  • TL431BMFDT-MS thumbnail 1
  • TL431BMFDT-MS thumbnail 2
  • TL431BMFDT-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI TL431BMFDT-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
TL431BMFDT-MS
LCSC Part #
C52988878
Packaging
SOT-23
Customer #
Key Attributes
2.5V~36V ±0.5% 100mA Adjustable SOT-23 Voltage Reference RoHS
Datasheetpdf iconMSKSEMI TL431BMFDT-MS
In-Stock: 2,430
2,430 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0739$ 0.0703$ 0.70
100+$ 0.0589$ 0.0560$ 5.60
300+$ 0.0513$ 0.0488$ 14.64
3,000+$ 0.0457$ 0.0435$ 130.50
6,000+$ 0.0412$ 0.0392$ 235.20
9,000+$ 0.0389$ 0.0370$ 333.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerMSKSEMI
PackagingSOT-23
Output Voltage2.5V~36V
Quiescent Current-
Tolerance±0.5%
Voltage - Supply-
Minimum Cathode Current for Regulation400uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Output TypeAdjustable
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TL431BMFDT - MS is a three-terminal adjustable shunt voltage regulator with guaranteed thermal stability over the entire operating range. It features sharp turn-on characteristics, low temperature coefficient, and low output impedance, making it an ideal replacement for Zener diodes in applications such as switching power supplies, chargers, and other adjustable voltage regulators. The output voltage of the TL431BMFDT - MS can be set to any value between VREF (2.5V) and the corresponding maximum cathode voltage (36V). The TL431BMFDT - MS precision reference offers two voltage tolerance options: 0.5%.

Features

AI Translation
  • Programmable precision output voltage range: 2.5V to 36V
  • High stability under capacitive load
  • Low temperature deviation: typical 4.5mV
  • Low equivalent full-range temperature coefficient: typical 20PPM/°C
  • Sink current capability: 1mA to 100mA
  • Low output noise
  • Wide operating range: -40°C to +125°C
  • Lead-free package
  • Lead-free package with "green" molding compound

Applications

AI Translation
  • Charger
  • Voltage Adapter
  • Switching Power Supply
  • Graphics Card
  • Precision Voltage Reference