LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI TL431AIDBZR-MS product image
Images for reference only

MSKSEMI TL431AIDBZR-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
TL431AIDBZR-MS
LCSC Part #
C52988873
Packaging
SOT-23
Customer #
Key Attributes
2.483V~36V 2.495V~36V 100mA Adjustable SOT-23 Voltage Reference RoHS
Datasheetpdf iconMSKSEMI TL431AIDBZR-MS
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0444$ 0.0422$ 0.42
100+$ 0.0353$ 0.0336$ 3.36
300+$ 0.0307$ 0.0292$ 8.76
3,000+$ 0.0273$ 0.0260$ 78.00
6,000+$ 0.0246$ 0.0234$ 140.40
9,000+$ 0.0232$ 0.0221$ 198.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerMSKSEMI
PackagingSOT-23
Output Voltage2.483V~36V
Quiescent Current-
Tolerance-
Voltage - Supply2.495V~36V
Minimum Cathode Current for Regulation250uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Output TypeAdjustable
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TL431AIxxxx - MS is a series of three-terminal adjustable voltage regulators with guaranteed thermal stability over the applicable temperature range. Output voltage can be set to any value between Vref (approximately 2.5 V) and 40 V using two external resistors. These devices feature a typical dynamic output impedance of 0.2Ω. The active output circuit provides a very sharp turn-on characteristic, making these devices an excellent replacement for Zener diodes in many applications.

Features

AI Translation
  • Programmable output voltage up to 36V
  • Low dynamic output impedance 0.27Ω (typical)
  • Sink current capability from 0.1 mA to 100 mA
  • Equivalent full-range temperature coefficient of 50 ppm/°C
  • Temperature-compensated operation over full rated operating temperature range
  • Low output noise voltage
  • Fast turn-on response
  • TO-92, SOP-8, SOT-89, or SOT-23 package