MSKSEMI 74LVC1G27GV-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | 74LVC1G27GV-MS |
| LCSC Part # | C52988865 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 10uA 1.65V~5.5V 5.4ns@3.3V,50pF SOT-23-6 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-6 | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Features | Local shutdown mode | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;3 | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | - | |
| Propagation Delay | 5.4ns@3.3V,50pF | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-6 | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Features | Local shutdown mode |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;3 | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | - | |
| Propagation Delay | 5.4ns@3.3V,50pF | |
| Current - Output Low(IOL) | 32mA |
Introduction
This single 3-input positive-NOR gate is designed for V CC operating voltages from 1.65 V to 5.5 V. The 74LVC1G27GW-MS/74LVC1G27GV-MS devices perform the Boolean function Y = A+B+C (overline) or Y = Ā·B̄·C̄ (positive logic). This CMOS device provides high output drive capability while maintaining low quiescent power consumption across a wide V CC operating voltage range. The device is fully specified for partial power-down applications using I off. The I off circuit prevents damaging current backflow through the device when the gate is powered down and its outputs are floating.
Features
- Operating voltage range: 1.65 V to 5.5 V
- 5 V VCC operation supported
- Specified operating temperature range: -40°C to 85°C
- Down voltage translation to V CC provided
- Maximum propagation delay of 5.4 ns at 3.3 V
- ±24 mA output drive capability at 3.3 V
Applications
- Personal digital assistants
- AV receivers
- MP3 players/recorders
- Solid-state drives
- Power supplies
- Televisions
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0813$ 0.0773 | $ 0.39 |
| 50+ | $ 0.0647$ 0.0615 | $ 3.08 |
| 150+ | $ 0.0565$ 0.0537 | $ 8.06 |
| 500+ | $ 0.0503$ 0.0478 | $ 23.90 |
| 3,000+ | $ 0.0453$ 0.0431 | $ 129.30 |
| 6,000+ | $ 0.0428$ 0.0407 | $ 244.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-6 | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Features | Local shutdown mode | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;3 | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | - | |
| Propagation Delay | 5.4ns@3.3V,50pF | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-6 | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Features | Local shutdown mode |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;3 | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | - | |
| Propagation Delay | 5.4ns@3.3V,50pF | |
| Current - Output Low(IOL) | 32mA |
Introduction
This single 3-input positive-NOR gate is designed for V CC operating voltages from 1.65 V to 5.5 V. The 74LVC1G27GW-MS/74LVC1G27GV-MS devices perform the Boolean function Y = A+B+C (overline) or Y = Ā·B̄·C̄ (positive logic). This CMOS device provides high output drive capability while maintaining low quiescent power consumption across a wide V CC operating voltage range. The device is fully specified for partial power-down applications using I off. The I off circuit prevents damaging current backflow through the device when the gate is powered down and its outputs are floating.
Features
- Operating voltage range: 1.65 V to 5.5 V
- 5 V VCC operation supported
- Specified operating temperature range: -40°C to 85°C
- Down voltage translation to V CC provided
- Maximum propagation delay of 5.4 ns at 3.3 V
- ±24 mA output drive capability at 3.3 V
Applications
- Personal digital assistants
- AV receivers
- MP3 players/recorders
- Solid-state drives
- Power supplies
- Televisions
C52988865 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



