MSKSEMI 74LVC1G34GV-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | 74LVC1G34GV-MS |
| LCSC Part # | C52988861 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Schmitt trigger 1.65V~5.5V 1 1 10uA 3ns@5V,50pF SOT-23-5 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | - | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 3ns@5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC1G34GW-MS/74LVC1G34GV-MS single buffer operates over a supply voltage range of 1.65V to 5.5V. The device contains one buffer that performs the Boolean function Y = A. This CMOS device maintains low quiescent power consumption across a wide VCC operating range while providing high output drive capability. The device fully supports partial power-down applications using Ioff. The Ioff circuit disables the outputs, preventing damaging current backflow when the device is powered down.
Features
- Low power consumption, max Icc of 10 μA
- 5V Vcc operation support
- Inputs accept voltages up to 5.5V
- Max propagation delay of 3.3 ns at 3.3V
- ±24mA output drive capability at 3.3V
- Ioff supports partial power-down mode
- Typical VoHv > 2V (Vcc = 3.3V, TA = 25°C)
- Typical VOLP < 0.8V (Vcc = 3.3V, TA = 25°C)
Applications
- Audio/video receivers
- Blu-ray players and home theater systems
- Embedded PCs
- Personal digital assistants
- Solid-state drives
- Televisions
- Tablet PCs
- Video analytics
- Wireless peripherals
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0739$ 0.0703 | $ 0.70 |
| 100+ | $ 0.0589$ 0.0560 | $ 5.60 |
| 300+ | $ 0.0513$ 0.0488 | $ 14.64 |
| 3,000+ | $ 0.0457$ 0.0435 | $ 130.50 |
| 6,000+ | $ 0.0412$ 0.0392 | $ 235.20 |
| 9,000+ | $ 0.0389$ 0.0370 | $ 333.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | - | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 3ns@5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC1G34GW-MS/74LVC1G34GV-MS single buffer operates over a supply voltage range of 1.65V to 5.5V. The device contains one buffer that performs the Boolean function Y = A. This CMOS device maintains low quiescent power consumption across a wide VCC operating range while providing high output drive capability. The device fully supports partial power-down applications using Ioff. The Ioff circuit disables the outputs, preventing damaging current backflow when the device is powered down.
Features
- Low power consumption, max Icc of 10 μA
- 5V Vcc operation support
- Inputs accept voltages up to 5.5V
- Max propagation delay of 3.3 ns at 3.3V
- ±24mA output drive capability at 3.3V
- Ioff supports partial power-down mode
- Typical VoHv > 2V (Vcc = 3.3V, TA = 25°C)
- Typical VOLP < 0.8V (Vcc = 3.3V, TA = 25°C)
Applications
- Audio/video receivers
- Blu-ray players and home theater systems
- Embedded PCs
- Personal digital assistants
- Solid-state drives
- Televisions
- Tablet PCs
- Video analytics
- Wireless peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



