LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI 74LVC1G34GW-MS product image
  • 74LVC1G34GW-MS thumbnail 1
  • 74LVC1G34GW-MS thumbnail 2
  • 74LVC1G34GW-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI 74LVC1G34GW-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
74LVC1G34GW-MS
LCSC Part #
C52988860
Packaging
SOT-353
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 1 1 10uA 3ns@5V,50pF SOT-353 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconMSKSEMI 74LVC1G34GW-MS
In-Stock: 2,990
2,990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0739$ 0.0703$ 0.70
100+$ 0.0589$ 0.0560$ 5.60
300+$ 0.0513$ 0.0488$ 14.64
3,000+$ 0.0457$ 0.0435$ 130.50
6,000+$ 0.0412$ 0.0392$ 235.20
9,000+$ 0.0389$ 0.0370$ 333.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerMSKSEMI
PackagingSOT-353
Input typeSchmitt trigger
Voltage - Supply1.65V~5.5V
Output Type-
Current - Output High(IOH)32mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Level shifting
Number of Elements1
Quiescent Current10uA
Propagation Delay3ns@5V,50pF

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC1G34GW-MS/74LVC1G34GV-MS single buffer operates over a supply voltage range of 1.65V to 5.5V. The device contains one buffer that performs the Boolean function Y = A. This CMOS device maintains low quiescent power consumption across a wide VCC operating range while providing high output drive capability. The device fully supports partial power-down applications using Ioff. The Ioff circuit disables the outputs, preventing damaging current backflow when the device is powered down.

Features

AI Translation
  • Low power consumption, max Icc of 10 μA
  • 5V Vcc operation support
  • Inputs accept voltages up to 5.5V
  • Max propagation delay of 3.3 ns at 3.3V
  • ±24mA output drive capability at 3.3V
  • Ioff supports partial power-down mode
  • Typical VoHv > 2V (Vcc = 3.3V, TA = 25°C)
  • Typical VOLP < 0.8V (Vcc = 3.3V, TA = 25°C)

Applications

AI Translation
  • Audio/video receivers
  • Blu-ray players and home theater systems
  • Embedded PCs
  • Personal digital assistants
  • Solid-state drives
  • Televisions
  • Tablet PCs
  • Video analytics
  • Wireless peripherals