LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI 74LVC2G17GW-MS product image
Images for reference only

MSKSEMI 74LVC2G17GW-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
74LVC2G17GW-MS
LCSC Part #
C52988856
Packaging
SOT-363
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 1 2 10uA SOT-363 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconMSKSEMI 74LVC2G17GW-MS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.096$ 0.10
200+$ 0.0383$ 7.66
500+$ 0.0371$ 18.55
1,000+$ 0.0364$ 36.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerMSKSEMI
PackagingSOT-363
Input typeSchmitt trigger
Current - Output High(IOH)-
Series74LVC
Voltage - Supply1.65V~5.5V
Current - Output Low(IOL)-
Output Type-
Number of Bits per Element1
Channel Type-
FeaturesPower-off isolation;Level shifting
Number of Elements2
Quiescent Current10uA
Propagation Delay-

Introduction

AI Translation

The 74LVC2G17Gx dual Schmitt-trigger buffer operates over a supply voltage range of 1.65V to 5.5V. The device contains two buffers that perform the Boolean function Y = A. Due to the Schmitt-trigger inputs, the device may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals, providing hysteresis (ΔVT) that allows the device to tolerate slow or noisy input signals. The device fully supports partial power-down applications using Ioff. The Ioff circuit disables the outputs, preventing damaging current backflow when the device is powered down.

Features

AI Translation
  • Schmitt-trigger inputs with hysteresis
  • 5V VCC operation supported
    • Inputs accept voltages up to 5.5V
  • Maximum propagation delay of 5.4 ns at 3.3V
  • ±24 mA output drive capability at 3.3V
    • Ioff supports partial power-down mode

Applications

AI Translation
  • AV receivers
  • Audio docking stations
  • Blu-ray players and home theater systems
  • MP3 players/recorders
  • Personal digital assistants