MSKSEMI NXS0101GWH-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | NXS0101GWH-MS |
| LCSC Part # | C52988852 |
| Packaging | SC70-6 |
| Customer # | |
| Key Attributes | SC70-6 Translators, Level Shifters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MSKSEMI | |
| Packaging | SC70-6 | |
| Interface | - | |
| Features | Automatic direction detection;Output enable high-impedance;Integrated pull-up resistor | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MSKSEMI | |
| Packaging | SC70-6 | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Features | Automatic direction detection;Output enable high-impedance;Integrated pull-up resistor | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
This unity-gain non-inverting translator is a bidirectional level shifter designed to establish digital switching compatibility between multi-voltage systems. The IC features two independently configurable supply rails: Port A supports an operating voltage of 1.65 V to 3.6 V, powered by V_CCA; Port B supports an operating voltage of 2.3 V to 5.5 V, powered by V_CCB. These characteristics enable support for both lower and higher logic signal levels, providing bidirectional translation capability between 1.8 V, 2.5 V, 3.3 V, and 5 V voltage nodes. When the output enable (OE) input is driven low, all I/O pins are forced into a high-impedance state, significantly reducing quiescent current consumption. To maintain the high-impedance state during power-up or power-down, the OE pin should be connected to GND through a pull-down resistor.
Features
- No direction control required
- Data rate: 24 Mbps in push-pull mode, 2 Mbps in open-drain mode
- Port A voltage range 1.65 V to 3.6 V, Port B voltage range 2.3 V to 5.5 V (V_CCA ≤ V_CCB)
- V_CC isolation feature: if either V_CC input is at GND, both ports are in high-impedance state
- No power sequencing required: V_CCA or V_CCB can power up first
- Ioff supports partial power-down mode operation
- Operating temperature range: -40°C to +85°C
Applications
- Mobile/Smartphone
- MART
- Industrial Control
- General Purpose Input/Output
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.095 | $ 0.48 |
| 50+ | $ 0.0929 | $ 4.65 |
| 150+ | $ 0.0915 | $ 13.73 |
| 500+ | $ 0.0901 | $ 45.05 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MSKSEMI | |
| Packaging | SC70-6 | |
| Interface | - | |
| Features | Automatic direction detection;Output enable high-impedance;Integrated pull-up resistor | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MSKSEMI | |
| Packaging | SC70-6 | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Features | Automatic direction detection;Output enable high-impedance;Integrated pull-up resistor | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
This unity-gain non-inverting translator is a bidirectional level shifter designed to establish digital switching compatibility between multi-voltage systems. The IC features two independently configurable supply rails: Port A supports an operating voltage of 1.65 V to 3.6 V, powered by V_CCA; Port B supports an operating voltage of 2.3 V to 5.5 V, powered by V_CCB. These characteristics enable support for both lower and higher logic signal levels, providing bidirectional translation capability between 1.8 V, 2.5 V, 3.3 V, and 5 V voltage nodes. When the output enable (OE) input is driven low, all I/O pins are forced into a high-impedance state, significantly reducing quiescent current consumption. To maintain the high-impedance state during power-up or power-down, the OE pin should be connected to GND through a pull-down resistor.
Features
- No direction control required
- Data rate: 24 Mbps in push-pull mode, 2 Mbps in open-drain mode
- Port A voltage range 1.65 V to 3.6 V, Port B voltage range 2.3 V to 5.5 V (V_CCA ≤ V_CCB)
- V_CC isolation feature: if either V_CC input is at GND, both ports are in high-impedance state
- No power sequencing required: V_CCA or V_CCB can power up first
- Ioff supports partial power-down mode operation
- Operating temperature range: -40°C to +85°C
Applications
- Mobile/Smartphone
- MART
- Industrial Control
- General Purpose Input/Output
C52988852 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

