MSKSEMI MS0102YH8
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MS0102YH8 |
| LCSC Part # | C52988849 |
| Packaging | SOT-23-8 |
| Customer # | |
| Key Attributes | 24Mbps 1 2 SOT-23-8 Translators, Level Shifters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-8 | |
| output type | Tri-State | |
| Interface | I2C;Single bus | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.3V~5.5V;1.65V~3.6V | |
| Data Rate | 24Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance;Integrated pull-up resistor | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-8 | |
| output type | Tri-State | |
| Interface | I2C;Single bus | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.3V~5.5V;1.65V~3.6V | |
| Data Rate | 24Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance;Integrated pull-up resistor | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
This device is a dual-bit non-inverting translator that functions as a bidirectional voltage-level translator, enabling digital switching compatibility between multi-voltage systems. The IC features two independently configurable supply rails: port A supports an operating voltage of 1.65 V to 3.6 V, powered by the VCCA rail; port B supports an operating voltage of 2.3 V to 5.5 V, powered by the VCCB rail. These features allow the device to support both lower and higher logic signal levels, providing bidirectional translation capability between 1.8 V, 2.5 V, 3.3 V, and 5 V voltage nodes. When the output enable (OE) input is driven low, all I/Os are forced into a high-impedance state, significantly reducing quiescent current consumption. To maintain the high-impedance state during power-up or power-down, the OE pin should be connected to GND through a pull-down resistor; the minimum value of this resistor is determined by the current-sourcing capability of the driver.
Features
- No direction control required
- Data rate: 24 Mbps (push-pull), 2 Mbps (open-drain)
- Port A voltage range 1.65 V to 3.6 V, Port B voltage range 2.3 V to 5.5 V (VCCA ≤ VCCB)
- VCC isolation: if either VCC input is at GND, both ports enter high-impedance state
- No power sequencing required: VCCA or VCCB can power up first
- Ioff supports partial power-down operation
- Operating temperature range: -40°C to +85°C
Applications
- Mobile Phone/Smartphone
- MART
- IPC
- GPIO
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3225$ 0.3064 | $ 1.53 |
| 50+ | $ 0.2555$ 0.2428 | $ 12.14 |
| 150+ | $ 0.2268$ 0.2155 | $ 32.33 |
| 500+ | $ 0.1909$ 0.1814 | $ 90.70 |
| 3,000+ | $ 0.175$ 0.1663 | $ 498.90 |
| 6,000+ | $ 0.1654$ 0.1572 | $ 943.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-8 | |
| output type | Tri-State | |
| Interface | I2C;Single bus | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.3V~5.5V;1.65V~3.6V | |
| Data Rate | 24Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance;Integrated pull-up resistor | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-8 | |
| output type | Tri-State | |
| Interface | I2C;Single bus | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.3V~5.5V;1.65V~3.6V | |
| Data Rate | 24Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance;Integrated pull-up resistor | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
This device is a dual-bit non-inverting translator that functions as a bidirectional voltage-level translator, enabling digital switching compatibility between multi-voltage systems. The IC features two independently configurable supply rails: port A supports an operating voltage of 1.65 V to 3.6 V, powered by the VCCA rail; port B supports an operating voltage of 2.3 V to 5.5 V, powered by the VCCB rail. These features allow the device to support both lower and higher logic signal levels, providing bidirectional translation capability between 1.8 V, 2.5 V, 3.3 V, and 5 V voltage nodes. When the output enable (OE) input is driven low, all I/Os are forced into a high-impedance state, significantly reducing quiescent current consumption. To maintain the high-impedance state during power-up or power-down, the OE pin should be connected to GND through a pull-down resistor; the minimum value of this resistor is determined by the current-sourcing capability of the driver.
Features
- No direction control required
- Data rate: 24 Mbps (push-pull), 2 Mbps (open-drain)
- Port A voltage range 1.65 V to 3.6 V, Port B voltage range 2.3 V to 5.5 V (VCCA ≤ VCCB)
- VCC isolation: if either VCC input is at GND, both ports enter high-impedance state
- No power sequencing required: VCCA or VCCB can power up first
- Ioff supports partial power-down operation
- Operating temperature range: -40°C to +85°C
Applications
- Mobile Phone/Smartphone
- MART
- IPC
- GPIO
C52988849 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



