LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI AP5100WG-7-MS product image
  • AP5100WG-7-MS thumbnail 1
  • AP5100WG-7-MS thumbnail 2
  • AP5100WG-7-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI AP5100WG-7-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
AP5100WG-7-MS
LCSC Part #
C52988838
Packaging
SOT-23-6
Customer #
Key Attributes
1.2MHz~1.6MHz Step-down type Adjustable 1.2A SOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconMSKSEMI AP5100WG-7-MS
In-Stock: 2,935
2,935 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1708$ 0.1623$ 0.81
50+$ 0.1353$ 0.1286$ 6.43
150+$ 0.1201$ 0.1141$ 17.12
500+$ 0.1011$ 0.0961$ 48.05
3,000+$ 0.0927$ 0.0881$ 264.30
6,000+$ 0.0876$ 0.0833$ 499.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMSKSEMI
PackagingSOT-23-6
Operating Temperature-40℃~+85℃
Frequency - Switching1.2MHz~1.6MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4V~30V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current1.2A
Quiescent Current400uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

AP5100WG-7-MS is a high-frequency, synchronous rectification, step-down switching mode converter with integrated power MOSFETs. It delivers up to 1.5A peak output current over a wide input voltage range with excellent load and line regulation. The device requires minimal external standard components and is available in a space-saving SOT-23-6 package.

Features

AI Translation
  • Wide operating input voltage range: 4V to 30V
  • 1.2A continuous output current
  • 1.4MHz switching frequency
  • Short-circuit protection with hiccup mode
  • Built-in overcurrent limiting
  • Built-in overvoltage protection
  • Forced PWM mode
  • Internal soft-start
  • 200mΩ/150mΩ low RDS(on) internal power MOSFETs
  • Output voltage adjustable from 0.8V
  • No Schottky diode required
  • Integrated internal compensation
  • Thermal shutdown
  • SOT23-6 package
  • Operating temperature range: -40℃ to +85℃

Applications

AI Translation
  • CCTV cameras
  • Flat panel TVs and monitors
  • Battery chargers
  • Distributed power systems