HXY MOSFET RB168LAM-40TFTR-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | RB168LAM-40TFTR-HXY |
| LCSC Part # | C52988765 |
| Package | SMAF |
| Customer # | |
| Description | 30A 40V 550mV@2A 1A SMAF Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | SMAF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
195
195
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1924 $ 0.1828 | $ 0.91 |
50+ | $ 0.1524 $ 0.1448 | $ 7.24 |
150+ | $ 0.1353 $ 0.1286 | $ 19.29 |
500+ | $ 0.1139 $ 0.1083 | $ 54.15 |
3,000+ | $ 0.1044 $ 0.0992 | $ 297.60 |
6,000+ | $ 0.0987 $ 0.0938 | $ 562.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$