LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
HXY MOSFET BAT46ZFILM-HXY product image
  • BAT46ZFILM-HXY thumbnail 1
  • BAT46ZFILM-HXY thumbnail 2
  • BAT46ZFILM-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET BAT46ZFILM-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
BAT46ZFILM-HXY
LCSC Part #
C52988737
Packaging
SOD-123
Customer #
Key Attributes
100V 1 Independent 1V@250mA 150mA SOD-123 Single Diodes RoHS
Datasheetpdf iconHXY MOSFET BAT46ZFILM-HXY
In-Stock: 170
170 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.051$ 0.0434$ 0.43
100+$ 0.0405$ 0.0345$ 3.45
300+$ 0.0352$ 0.0300$ 9.00
3,000+$ 0.0313$ 0.0267$ 80.10
6,000+$ 0.0281$ 0.0239$ 143.40
9,000+$ 0.0265$ 0.0226$ 203.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSOD-123
Voltage - DC Reverse (Vr) (Max)100V
Operating Junction Temperature Range-
Diode Configuration1 Independent
Voltage - Forward(Vf@If)1V@250mA
Reverse Leakage Current (Ir)2uA@75V
Non-Repetitive Peak Forward Surge Current750mA
Current - Rectified150mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Forward continuous current: IF = 150mA
  • Power dissipation: 500mW