LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET NRVBS540T3G-HXY product image
  • NRVBS540T3G-HXY thumbnail 1
  • NRVBS540T3G-HXY thumbnail 2
  • NRVBS540T3G-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET NRVBS540T3G-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
NRVBS540T3G-HXY
LCSC Part #
C52988729
Packaging
SMC
Customer #
Key Attributes
40V 1 Independent 550mV@5A 5A SMC Single Diodes RoHS
Datasheetpdf iconHXY MOSFET NRVBS540T3G-HXY
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3078$ 0.2463$ 1.23
50+$ 0.2438$ 0.1951$ 9.76
150+$ 0.2164$ 0.1732$ 25.98
500+$ 0.1822$ 0.1458$ 72.90
3,000+$ 0.167$ 0.1336$ 400.80
6,000+$ 0.1578$ 0.1263$ 757.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSMC
Voltage - DC Reverse (Vr) (Max)40V
Operating Junction Temperature Range-50℃~+125℃
Diode Configuration1 Independent
Voltage - Forward(Vf@If)550mV@5A
Reverse Leakage Current (Ir)100uA@40V
Non-Repetitive Peak Forward Surge Current150A
Current - Rectified5A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece