LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET SS36-E3/57T-HXY product image
  • SS36-E3/57T-HXY thumbnail 1
  • SS36-E3/57T-HXY thumbnail 2
  • SS36-E3/57T-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET SS36-E3/57T-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
SS36-E3/57T-HXY
LCSC Part #
C52988723
Packaging
SMC
Customer #
Key Attributes
1 Independent 60V 700mV@3A 3A SMC Single Diodes RoHS
Datasheetpdf iconHXY MOSFET SS36-E3/57T-HXY
In-Stock: 2,610
2,610 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1753$ 0.88
50+$ 0.1389$ 6.95
150+$ 0.1233$ 18.50
500+$ 0.1038$ 51.90
3,000+$ 0.0951$ 285.30
6,000+$ 0.0899$ 539.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSMC
Operating Junction Temperature Range-50℃~+150℃
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)60V
Voltage - Forward(Vf@If)700mV@3A
Reverse Leakage Current (Ir)100uA@60V
Current - Rectified3A
Non-Repetitive Peak Forward Surge Current80A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece