LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET NRVBS3100T3G-HXY product image
  • NRVBS3100T3G-HXY thumbnail 1
  • NRVBS3100T3G-HXY thumbnail 2
  • NRVBS3100T3G-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET NRVBS3100T3G-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
NRVBS3100T3G-HXY
LCSC Part #
C52988709
Packaging
SMC
Customer #
Key Attributes
1 Independent 100V 850mV@3A 3A SMC Single Diodes RoHS
Datasheetpdf iconHXY MOSFET NRVBS3100T3G-HXY
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3856$ 1.93
50+$ 0.3063$ 15.32
150+$ 0.2713$ 40.70
500+$ 0.2285$ 114.25
3,000+$ 0.2095$ 628.50
6,000+$ 0.1984$ 1190.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSMC
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)100V
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)850mV@3A
Reverse Leakage Current (Ir)20uA@100V
Current - Rectified3A
Non-Repetitive Peak Forward Surge Current80A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece