LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HXY MOSFET MBRS3100T3G-HXY product image
  • MBRS3100T3G-HXY thumbnail 1
  • MBRS3100T3G-HXY thumbnail 2
  • MBRS3100T3G-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET MBRS3100T3G-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
MBRS3100T3G-HXY
LCSC Part #
C52988708
Packaging
SMC
Customer #
Key Attributes
100V 1 Independent 850mV@3A 3A SMC Single Diodes RoHS
Datasheetpdf iconHXY MOSFET MBRS3100T3G-HXY
In-Stock: 75
75 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2337$ 0.2221$ 1.11
50+$ 0.1845$ 0.1753$ 8.77
150+$ 0.1634$ 0.1553$ 23.30
500+$ 0.1371$ 0.1303$ 65.15
3,000+$ 0.1254$ 0.1192$ 357.60
6,000+$ 0.1184$ 0.1125$ 675.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSMC
Voltage - DC Reverse (Vr) (Max)100V
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - Forward(Vf@If)850mV@3A
Reverse Leakage Current (Ir)20uA@100V
Current - Rectified3A
Non-Repetitive Peak Forward Surge Current80A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece