LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET CMSH3-100MTR13-HXY product image
  • CMSH3-100MTR13-HXY thumbnail 1
  • CMSH3-100MTR13-HXY thumbnail 2
  • CMSH3-100MTR13-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET CMSH3-100MTR13-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
CMSH3-100MTR13-HXY
LCSC Part #
C52988695
Packaging
SMB
Customer #
Key Attributes
100V 1 Independent 850mV@3A 3A SMB Single Diodes RoHS
Datasheetpdf iconHXY MOSFET CMSH3-100MTR13-HXY
In-Stock: 190
190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3463$ 0.2771$ 1.39
50+$ 0.2743$ 0.2195$ 10.98
150+$ 0.2434$ 0.1948$ 29.22
500+$ 0.205$ 0.1640$ 82.00
3,000+$ 0.1878$ 0.1503$ 450.90
6,000+$ 0.1775$ 0.1420$ 852.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSMB
Operating Junction Temperature Range-50℃~+150℃
Voltage - DC Reverse (Vr) (Max)100V
Diode Configuration1 Independent
Voltage - Forward(Vf@If)850mV@3A
Reverse Leakage Current (Ir)100uA@100V
Non-Repetitive Peak Forward Surge Current70A
Current - Rectified3A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece