LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET B260-13-F-HXY product image
  • B260-13-F-HXY thumbnail 1
  • B260-13-F-HXY thumbnail 2
  • B260-13-F-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET B260-13-F-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
B260-13-F-HXY
LCSC Part #
C52988691
Packaging
SMB
Customer #
Key Attributes
60V 1 Independent 700mV@2A 2A SMB Single Diodes RoHS
Datasheetpdf iconHXY MOSFET B260-13-F-HXY
In-Stock: 160
160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0749$ 0.0600$ 0.60
100+$ 0.0597$ 0.0478$ 4.78
300+$ 0.0521$ 0.0417$ 12.51
3,000+$ 0.0463$ 0.0371$ 111.30
6,000+$ 0.0418$ 0.0335$ 201.00
9,000+$ 0.0395$ 0.0316$ 284.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSMB
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)60V
Diode Configuration1 Independent
Voltage - Forward(Vf@If)700mV@2A
Reverse Leakage Current (Ir)500uA@60V
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified2A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece