LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET B330A-13-F-HXY product image
  • B330A-13-F-HXY thumbnail 1
  • B330A-13-F-HXY thumbnail 2
  • B330A-13-F-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET B330A-13-F-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
B330A-13-F-HXY
LCSC Part #
C52988643
Packaging
SMA
Customer #
Key Attributes
20V 1 Independent 550mV@3A 3A SMA Single Diodes RoHS
Datasheetpdf iconHXY MOSFET B330A-13-F-HXY
In-Stock: 125
125 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0786$ 0.0629$ 0.31
50+$ 0.0627$ 0.0502$ 2.51
150+$ 0.0547$ 0.0438$ 6.57
500+$ 0.0487$ 0.0390$ 19.50
2,000+$ 0.0439$ 0.0352$ 70.40
4,000+$ 0.0415$ 0.0332$ 132.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSMA
Voltage - DC Reverse (Vr) (Max)20V
Operating Junction Temperature Range-50℃~+125℃
Diode Configuration1 Independent
Voltage - Forward(Vf@If)550mV@3A
Reverse Leakage Current (Ir)500uA@20V
Non-Repetitive Peak Forward Surge Current70A
Current - Rectified3A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece