HXY MOSFET RB168L-60TE25-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | RB168L-60TE25-HXY |
| LCSC Part # | C52988614 |
| Package | SMA |
| Customer # | |
| Description | 30A 1 Independent 60V 700mV@1A 1A SMA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
190
190
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.082 | $ 0.41 |
50+ | $ 0.0653 | $ 3.27 |
150+ | $ 0.057 | $ 8.55 |
500+ | $ 0.0508 | $ 25.40 |
2,000+ | $ 0.0457 | $ 91.40 |
4,000+ | $ 0.0433 | $ 173.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$