LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET B160-13-F-HXY product image
  • B160-13-F-HXY thumbnail 1
  • B160-13-F-HXY thumbnail 2
  • B160-13-F-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET B160-13-F-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
B160-13-F-HXY
LCSC Part #
C52988609
Packaging
SMA
Customer #
Key Attributes
1 Independent 60V 700mV@1A 1A SMA Single Diodes RoHS
Datasheetpdf iconHXY MOSFET B160-13-F-HXY
In-Stock: 160
160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0412$ 0.0330$ 0.33
100+$ 0.0328$ 0.0263$ 2.63
300+$ 0.0287$ 0.0230$ 6.90
2,000+$ 0.0255$ 0.0204$ 40.80
4,000+$ 0.023$ 0.0184$ 73.60
10,000+$ 0.0218$ 0.0175$ 175.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSMA
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)60V
Voltage - Forward(Vf@If)700mV@1A
Reverse Leakage Current (Ir)500uA@60V
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current30A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece