LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HXY MOSFET CMSH1-100MTR13-HXY product image
  • CMSH1-100MTR13-HXY thumbnail 1
  • CMSH1-100MTR13-HXY thumbnail 2
  • CMSH1-100MTR13-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET CMSH1-100MTR13-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
CMSH1-100MTR13-HXY
LCSC Part #
C52988589
Packaging
SMA
Customer #
Key Attributes
100V 850mV@1A 1A SMA Single Diodes RoHS
Datasheetpdf iconHXY MOSFET CMSH1-100MTR13-HXY
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2135$ 0.2029$ 1.01
50+$ 0.1684$ 0.1600$ 8.00
150+$ 0.1491$ 0.1417$ 21.26
500+$ 0.1249$ 0.1187$ 59.35
2,000+$ 0.1142$ 0.1085$ 217.00
4,000+$ 0.1078$ 0.1025$ 410.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSMA
Voltage - DC Reverse (Vr) (Max)100V
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration-
Voltage - Forward(Vf@If)850mV@1A
Reverse Leakage Current (Ir)100uA@100V
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current30A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece