LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
HXY MOSFET Z0109NN5AA4-HXY product image
  • Z0109NN5AA4-HXY thumbnail 1
  • Z0109NN5AA4-HXY thumbnail 2
  • Z0109NN5AA4-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET Z0109NN5AA4-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
Z0109NN5AA4-HXY
LCSC Part #
C52988583
Packaging
SOT-223
Customer #
Key Attributes
30mA 7mA 800V SOT-223 TRIACs RoHS
Datasheetpdf iconHXY MOSFET Z0109NN5AA4-HXY
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1359$ 0.1156$ 0.58
50+$ 0.1078$ 0.0917$ 4.59
150+$ 0.0937$ 0.0797$ 11.96
500+$ 0.0832$ 0.0708$ 35.40
2,500+$ 0.0748$ 0.0636$ 159.00
5,000+$ 0.0706$ 0.0601$ 300.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerHXY MOSFET
PackagingSOT-223
Holding Current (Ih)30mA
Current - Gate Trigger(Igt)7mA
Voltage - On State(Vtm)1.65V
Average Gate Power Dissipation (PG(AV))400mW
Current - On State(It(RMS))1A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)10A;8A
Gate Trigger Voltage (Vgt)2V;2.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The Z0109NN5AA4 features a high dv/dt rate with strong immunity to EMI. Particularly recommended for residual current circuit breakers, hair straighteners, igniters, and similar applications.

Applications

AI Translation

Residual Current Circuit Breaker, Hair Straightener, Igniter